Image for SI21832-B60-GM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI21832-B60-GM

DigiKey Part Number
SI21832-B60-GM-ND
Manufacturer
Manufacturer Product Number
SI21832-B60-GM
Description
RF DEMODULATOR IC 68QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 68-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Demodulator
LO Frequency
16MHz ~ 30MHz
RF Frequency
-
P1dB
-
Gain
-
Noise Figure
-
Voltage - Supply
1.14V ~ 1.3V
Mounting Type
Surface Mount
Package / Case
68-QFN
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tray
QuantityUnit PriceExt Price
260RM141.18535RM36,708.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM141.18535
Unit Price with VAT:RM155.30389