SI3402ISO-EVB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 1
Unit Price: RM348.30000
Datasheet
Si3402 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3402ISO-EVB

DigiKey Part Number
336-1828-ND
Manufacturer
Manufacturer Product Number
SI3402ISO-EVB
Description
EVAL BOARD FOR SI3402
Customer Reference
Detailed Description
Si3402 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
-
Voltage - Input
44V ~ 57V
Regulator Topology
Flyback
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
Si3402
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes