
SI34071AC5V8KIT | |
|---|---|
DigiKey Part Number | 336-SI34071AC5V8KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI34071AC5V8KIT |
Description | EVAL BOARD FOR SI34071 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si34071 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | - | |
Utilized IC / Part | Si34071 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM488.09000 | RM488.09 |
| Unit Price without VAT: | RM488.09000 |
|---|---|
| Unit Price with VAT: | RM536.89900 |



