
SI4136-BT | |
|---|---|
DigiKey Part Number | SI4136-BT-ND |
Manufacturer | |
Manufacturer Product Number | SI4136-BT |
Description | IC FREQ SYNTH 24TSSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 2.5GHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

