MFR Recommended

SI4702-C19-GMR | |
|---|---|
DigiKey Part Number | SI4702-C19-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4702-C19-GMR |
Description | RF RCVR FM 76MHZ-108MHZ 20QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 14.4mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.52088 | RM18,802.20 |
| 5,000 | RM7.24679 | RM36,233.95 |
| Unit Price without VAT: | RM7.52088 |
|---|---|
| Unit Price with VAT: | RM8.27297 |


