- RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4704-D60-GU

DigiKey Part Number
336-4629-ND
Manufacturer
Manufacturer Product Number
SI4704-D60-GU
Description
RF RCVR FM 64MHZ-108MHZ 24SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Frequency
64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
General Purpose
Current - Receiving
18.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
56RM10.12446RM566.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM10.12446
Unit Price with VAT:RM11.13691