Parametric Equivalent

SI53254A-D03AMR | |
|---|---|
DigiKey Part Number | 863-SI53254A-D03AMRTR-ND - Tape & Reel (TR) 863-SI53254A-D03AMRCT-ND - Cut Tape (CT) 863-SI53254A-D03AMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53254A-D03AMR |
Description | SI53254A-D03AMR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 100 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock, HCSL | |
Output | Clock, HCSL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 1.71V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.74000 | RM19.74 |
| 10 | RM15.02700 | RM150.27 |
| 25 | RM13.85480 | RM346.37 |
| 100 | RM12.56390 | RM1,256.39 |
| 250 | RM11.94860 | RM2,987.15 |
| 500 | RM11.57770 | RM5,788.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.27242 | RM11,272.42 |
| 2,000 | RM11.02115 | RM22,042.30 |
| 3,000 | RM10.89539 | RM32,686.17 |
| Unit Price without VAT: | RM19.74000 |
|---|---|
| Unit Price with VAT: | RM21.71400 |


