Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5330B-B00204-GMR

DigiKey Part Number
336-5153-2-ND - Tape & Reel (TR)
336-5153-1-ND - Cut Tape (CT)
336-5153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5330B-B00204-GMR
Description
IC CLK BUFFER 1:4 710MHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Skyworks Solutions Inc.
Frequency - Max
710 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Translator
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
24-QFN (4x4)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI5330B-B00204-GMSkyworks Solutions Inc.116336-3341-NDRM31.24000Parametric Equivalent
SI5330B-B00205-GMSkyworks Solutions Inc.446336-3342-NDRM31.24000Parametric Equivalent
SI5330B-B00206-GMSkyworks Solutions Inc.208336-3343-NDRM31.24000Parametric Equivalent
In-Stock: 745
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM31.24000RM31.24
10RM24.16000RM241.60
25RM22.38720RM559.68
100RM20.43840RM2,043.84
250RM19.71228RM4,928.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM18.00189RM45,004.72
Manufacturers Standard Package
Unit Price without VAT:RM31.24000
Unit Price with VAT:RM34.36400