
SI5330B-B00204-GMR | |
|---|---|
DigiKey Part Number | 336-5153-2-ND - Tape & Reel (TR) 336-5153-1-ND - Cut Tape (CT) 336-5153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5330B-B00204-GMR |
Description | IC CLK BUFFER 1:4 710MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 710 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330B-B00204-GM | Skyworks Solutions Inc. | 116 | 336-3341-ND | RM31.24000 | Parametric Equivalent |
| SI5330B-B00205-GM | Skyworks Solutions Inc. | 446 | 336-3342-ND | RM31.24000 | Parametric Equivalent |
| SI5330B-B00206-GM | Skyworks Solutions Inc. | 208 | 336-3343-ND | RM31.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.24000 | RM31.24 |
| 10 | RM24.16000 | RM241.60 |
| 25 | RM22.38720 | RM559.68 |
| 100 | RM20.43840 | RM2,043.84 |
| 250 | RM19.71228 | RM4,928.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM18.00189 | RM45,004.72 |
| Unit Price without VAT: | RM31.24000 |
|---|---|
| Unit Price with VAT: | RM34.36400 |


