
SI5345B-D07921-GM | |
|---|---|
DigiKey Part Number | SI5345B-D07921-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5345B-D07921-GM |
Description | IC CLOCK MULTIPLIER ATTENUATOR |
Customer Reference | |
Detailed Description | IC 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM135.77000 | RM135.77 |
| 10 | RM110.21400 | RM1,102.14 |
| 25 | RM103.83160 | RM2,595.79 |
| 100 | RM96.81760 | RM9,681.76 |
| 260 | RM93.34981 | RM24,270.95 |
| Unit Price without VAT: | RM135.77000 |
|---|---|
| Unit Price with VAT: | RM149.34700 |

