
SI5395J-A-GMR | |
|---|---|
DigiKey Part Number | 336-SI5395J-A-GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5395J-A-GMR |
Description | IC CLOCK MULTIPLIER 64LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 1.028GHz 1 64-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS | |
Output | CML, HCSL, LVDS, LVPECL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.028GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFLGA Exposed Pad | |
Supplier Device Package | 64-LGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM122.48373 | RM122,483.73 |
| Unit Price without VAT: | RM122.48373 |
|---|---|
| Unit Price with VAT: | RM134.73210 |

