
SI8220DD-D-IS | |
|---|---|
DigiKey Part Number | 336-5447-ND |
Manufacturer | |
Manufacturer Product Number | SI8220DD-D-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 14.8V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | RM10.58065 | RM486.71 |
| Unit Price without VAT: | RM10.58065 |
|---|---|
| Unit Price with VAT: | RM11.63872 |

