
SI82394AD4-IS | |
|---|---|
DigiKey Part Number | 336-3860-ND |
Manufacturer | |
Manufacturer Product Number | SI82394AD4-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 135ns, 95ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.89000 | RM22.89 |
| 10 | RM17.54100 | RM175.41 |
| 46 | RM15.48087 | RM712.12 |
| 138 | RM14.45841 | RM1,995.26 |
| 276 | RM13.95801 | RM3,852.41 |
| 506 | RM13.59370 | RM6,878.41 |
| 1,012 | RM13.24630 | RM13,405.26 |
| 2,530 | RM12.87970 | RM32,585.64 |
| Unit Price without VAT: | RM22.89000 |
|---|---|
| Unit Price with VAT: | RM25.17900 |

