SI8452AA-B-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM6.30355
Datasheet
General Purpose Digital Isolator 1000Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8452AA-B-IS1

DigiKey Part Number
SI8452AA-B-IS1-ND
Manufacturer
Manufacturer Product Number
SI8452AA-B-IS1
Description
DGTL ISOLTR 1KV 5CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 5 Channel 1Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8452AA-B-IS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
3/2
Channel Type
Unidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.