
SI8620BC-B-ISR | |
|---|---|
DigiKey Part Number | 336-4330-2-ND - Tape & Reel (TR) 336-4330-1-ND - Cut Tape (CT) 336-4330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8620BC-B-ISR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.09000 | RM10.09 |
| 10 | RM7.51000 | RM75.10 |
| 25 | RM6.86360 | RM171.59 |
| 100 | RM6.15390 | RM615.39 |
| 250 | RM5.81528 | RM1,453.82 |
| 500 | RM5.61120 | RM2,805.60 |
| 1,000 | RM5.44323 | RM5,443.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.26590 | RM13,164.75 |
| 5,000 | RM5.15905 | RM25,795.25 |
| 7,500 | RM5.10554 | RM38,291.55 |
| Unit Price without VAT: | RM10.09000 |
|---|---|
| Unit Price with VAT: | RM11.09900 |





