
SI8622BC-ASR | |
|---|---|
DigiKey Part Number | 863-SI8622BC-ASRTR-ND - Tape & Reel (TR) 863-SI8622BC-ASRCT-ND - Cut Tape (CT) 863-SI8622BC-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8622BC-ASR |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 10 | RM9.21200 | RM92.12 |
| 25 | RM8.44280 | RM211.07 |
| 100 | RM7.59510 | RM759.51 |
| 250 | RM7.19128 | RM1,797.82 |
| 500 | RM6.94788 | RM3,473.94 |
| 1,000 | RM6.74749 | RM6,747.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.53596 | RM16,339.90 |
| 5,000 | RM6.40848 | RM32,042.40 |
| Unit Price without VAT: | RM12.29000 |
|---|---|
| Unit Price with VAT: | RM13.51900 |

