SI8642BB-B-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 588
Unit Price: RM14.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 685
Unit Price: RM17.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 420
Unit Price: RM17.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 821
Unit Price: RM17.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 860
Unit Price: RM17.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 52
Unit Price: RM19.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM11.21880
Datasheet

Similar


Analog Devices Inc.
In Stock: 369
Unit Price: RM19.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,550
Unit Price: RM19.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM36.31300
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: RM50.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM36.31300
Datasheet

Similar


Texas Instruments
In Stock: 4,220
Unit Price: RM50.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,391
Unit Price: RM23.32000
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8642BB-B-ISR

DigiKey Part Number
SI8642BB-B-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8642BB-B-ISR
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250RM8.30202RM10,377.53
2,500RM8.11719RM20,292.98
3,750RM8.02461RM30,092.29
Manufacturers Standard Package
Unit Price without VAT:RM8.30202
Unit Price with VAT:RM9.13222