
SI8662ED-B-ISR | |
|---|---|
DigiKey Part Number | 336-4948-2-ND - Tape & Reel (TR) 336-4948-1-ND - Cut Tape (CT) 336-4948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8662ED-B-ISR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.22000 | RM22.22 |
| 10 | RM16.99700 | RM169.97 |
| 25 | RM15.69400 | RM392.35 |
| 100 | RM14.25960 | RM1,425.96 |
| 250 | RM13.57584 | RM3,393.96 |
| 500 | RM13.16354 | RM6,581.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM12.72850 | RM15,910.62 |
| 2,500 | RM12.46619 | RM31,165.47 |
| Unit Price without VAT: | RM22.22000 |
|---|---|
| Unit Price with VAT: | RM24.44200 |


