
SKY65015-70LF | |
|---|---|
DigiKey Part Number | 863-1062-2-ND - Tape & Reel (TR) 863-1062-1-ND - Cut Tape (CT) 863-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65015-70LF |
Description | IC AMP DBS 100MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, HLAN, WLAN 100MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 17dBm | |
Gain | 18dB | |
Noise Figure | 4.2dB | |
RF Type | DBS, HLAN, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 120mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.56000 | RM10.56 |
| 10 | RM9.12100 | RM91.21 |
| 25 | RM8.61760 | RM215.44 |
| 100 | RM7.92220 | RM792.22 |
| 250 | RM7.50524 | RM1,876.31 |
| 500 | RM7.21060 | RM3,605.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.93286 | RM6,932.86 |
| 2,000 | RM6.67115 | RM13,342.30 |
| 3,000 | RM6.52513 | RM19,575.39 |
| 5,000 | RM6.34829 | RM31,741.45 |
| Unit Price without VAT: | RM10.56000 |
|---|---|
| Unit Price with VAT: | RM11.61600 |





