RF Amplifier IC ISM 600MHz ~ 1.1GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65111-348LF

DigiKey Part Number
863-1071-2-ND - Tape & Reel (TR)
863-1071-1-ND - Cut Tape (CT)
863-1071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY65111-348LF
Description
IC AMP ISM 600MHZ-1.1GHZ 16QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Amplifier IC ISM 600MHz ~ 1.1GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SKY65111-348LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz ~ 1.1GHz
P1dB
29.5dBm
Gain
40dB
Noise Figure
-
RF Type
ISM
Voltage - Supply
3.5V
Current - Supply
250mA
Test Frequency
902MHz ~ 928MHz
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,898
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.32000RM13.32
10RM11.51300RM115.13
25RM10.88080RM272.02
100RM10.01150RM1,001.15
250RM9.48972RM2,372.43
500RM9.12102RM4,560.51
1,000RM8.77367RM8,773.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.26373RM24,791.19
Manufacturers Standard Package
Unit Price without VAT:RM13.32000
Unit Price with VAT:RM14.65200