
SKY65162-70EK3 | |
|---|---|
DigiKey Part Number | 863-SKY65162-70EK3-ND |
Manufacturer | |
Manufacturer Product Number | SKY65162-70EK3 |
Description | IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY65162-70LF - Power Amplifier 1.96GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 1.96GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65162-70LF | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM637.59000 | RM637.59 |
| 10 | RM539.93500 | RM5,399.35 |
| 25 | RM515.55720 | RM12,888.93 |
| Unit Price without VAT: | RM637.59000 |
|---|---|
| Unit Price with VAT: | RM701.34900 |

