
SKY66425-11 | |
|---|---|
DigiKey Part Number | 863-SKY66425-11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY66425-11 |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Front End 863MHz ~ 940MHz ISM, LTE 64-BGA (6x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | ISM, LTE | |
Frequency | 863MHz ~ 940MHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 64-BGA | |
Supplier Device Package | 64-BGA (6x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM9.62435 | RM38,497.40 |
| Unit Price without VAT: | RM9.62435 |
|---|---|
| Unit Price with VAT: | RM10.58679 |


