RF Amplifier IC LTE, WiMax 2GHz ~ 3.0GHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67023-396LF

DigiKey Part Number
863-1572-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY67023-396LF
Description
IC RF AMP LTE 2GHZ-3.0GHZ 8DFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, WiMax 2GHz ~ 3.0GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2GHz ~ 3.0GHz
P1dB
3.2dB
Gain
17.3dB
Noise Figure
0.89dB
RF Type
LTE, WiMax
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
2.6GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 408,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.70882RM26,126.46
Manufacturers Standard Package
Unit Price without VAT:RM8.70882
Unit Price with VAT:RM9.57970