RF Amplifier IC 802.11ac 5GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85405-11

DigiKey Part Number
863-1949-2-ND - Tape & Reel (TR)
863-1949-1-ND - Cut Tape (CT)
863-1949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85405-11
Description
IC RF AMP 802.11AC 5GHZ 20QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11ac 5GHz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SKY85405-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
802.11ac
Voltage - Supply
5V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,349
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 21/07/2026
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.53000RM12.53
10RM10.80700RM108.07
25RM10.21080RM255.27
100RM9.39300RM939.30
250RM8.90204RM2,225.51
500RM8.55524RM4,277.62
1,000RM8.22834RM8,228.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM7.74859RM23,245.77
Manufacturers Standard Package
Unit Price without VAT:RM12.53000
Unit Price with VAT:RM13.78300