RF Diode PIN - Single 200V 1.5 A 3 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1302-085LF

DigiKey Part Number
863-1146-2-ND - Tape & Reel (TR)
863-1146-1-ND - Cut Tape (CT)
863-1146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1302-085LF
Description
RF DIODE PIN 200V 3W 3QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 1.5 A 3 W 3-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
1.5 A
Capacitance @ Vr, F
0.35pF @ 30V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
3 W
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
2-VDFN Exposed Pad
Supplier Device Package
3-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,685
Factory Stock: 462,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM68.63000RM68.63
10RM54.52200RM545.22
25RM50.99920RM1,274.98
100RM47.12750RM4,712.75
250RM45.28244RM11,320.61
500RM44.17016RM22,085.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM42.12448RM126,373.44
Manufacturers Standard Package
Unit Price without VAT:RM68.63000
Unit Price with VAT:RM75.49300