SMP1302-087LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 3,658
Unit Price: RM77.85000
Datasheet
RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2)
SMP1371-087LF

SMP1302-087LF

DigiKey Part Number
863-1674-2-ND - Tape & Reel (TR)
863-1674-1-ND - Cut Tape (CT)
863-1674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1302-087LF
Description
RF DIODE PIN 200V 1W 2QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
200 mA
Capacitance @ Vr, F
0.35pF @ 30V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
1 W
Operating Temperature
-55°C ~ 175°C (TJ)
Package / Case
2-VSFN Exposed Pad
Supplier Device Package
2-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM70.92000RM70.92
10RM56.41300RM564.13
25RM52.78800RM1,319.70
100RM48.80280RM4,880.28
250RM46.90364RM11,725.91
500RM45.75876RM22,879.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM43.65323RM130,959.69
Manufacturers Standard Package
Unit Price without VAT:RM70.92000
Unit Price with VAT:RM78.01200