
SMP1304-079LF | |
|---|---|
DigiKey Part Number | 863-1676-2-ND - Tape & Reel (TR) 863-1676-1-ND - Cut Tape (CT) 863-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1304-079LF |
Description | RF DIODE PIN 200V 250MW SC-79 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 250 mW SC-79 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 2Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.54000 | RM22.54 |
| 10 | RM17.24900 | RM172.49 |
| 25 | RM15.92880 | RM398.22 |
| 100 | RM14.47560 | RM1,447.56 |
| 250 | RM13.78292 | RM3,445.73 |
| 500 | RM13.36558 | RM6,682.79 |
| 1,000 | RM13.02209 | RM13,022.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM12.59774 | RM37,793.22 |
| Unit Price without VAT: | RM22.54000 |
|---|---|
| Unit Price with VAT: | RM24.79400 |

