SMS3925-040LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 7,603
Unit Price: RM2.29000
Datasheet
RF Diode Schottky - Single 40V 50 mA 250 mW SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS3925-040LF

DigiKey Part Number
863-1697-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS3925-040LF
Description
DIODE SCHOTTKY 40V 250MW SOD882
Customer Reference
Detailed Description
RF Diode Schottky - Single 40V 50 mA 250 mW SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
40V
Current - Max
50 mA
Capacitance @ Vr, F
0.6pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SOD-882
Supplier Device Package
SOD-882
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes