SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1272-079LF

DigiKey Part Number
863-1727-2-ND - Tape & Reel (TR)
863-1727-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMV1272-079LF
Description
DIODE VARACTOR 15V SINGLE SC-79
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount SC-79
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Capacitance Ratio
3.0
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
15 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,915
Factory Stock: 57,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.84000RM11.84
10RM8.83100RM88.31
25RM8.08160RM202.04
100RM7.25690RM725.69
250RM6.86412RM1,716.03
500RM6.62716RM3,313.58
1,000RM6.43216RM6,432.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.19134RM18,574.02
6,000RM6.07349RM36,440.94
Manufacturers Standard Package
Unit Price without VAT:RM11.84000
Unit Price with VAT:RM13.02400