
SKY65047-360EK2 | |
|---|---|
DigiKey Part Number | 863-1308-ND |
Manufacturer | |
Manufacturer Product Number | SKY65047-360EK2 |
Description | BOARD EVAL FOR SKY65047-360 |
Customer Reference | |
Detailed Description | SKY65047-360 - Amplifier 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY65047-360 | |
Note | - | |
RF Type | - | |
RF Frequency | 1575.42MHz | |
Function | Amplifier |

