CENB1010A1203F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 233
Unit Price: RM76.08000
Datasheet
12V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENB1010A1203F01

DigiKey Part Number
271-2683-ND
Manufacturer
Manufacturer Product Number
CENB1010A1203F01
Description
AC/DC DESKTOP ADAPTER 12V 10W
Customer Reference
Detailed Description
12V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
100 ~ 240 VAC
Size / Dimension
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
Voltage - Output
12V
Approval Agency
CE, cULus
Current - Output (Max)
1A
Weight
0.243 lb (110.22 g)
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE10A1203F01SL POWER / Advanced Energy233271-2902-NDRM76.08000Direct
Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC