CENB1010A2403B01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 0
Unit Price: RM70.98860
Datasheet

Direct


SL POWER / Advanced Energy
In Stock: 111
Unit Price: RM99.26000
Datasheet
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENB1010A2403B01

DigiKey Part Number
271-2684-ND
Manufacturer
Manufacturer Product Number
CENB1010A2403B01
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Size / Dimension
3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)
Voltage - Output
24V
Approval Agency
CE, cULus
Current - Output (Max)
500mA
Weight
0.243 lb (110.22 g)
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE10A2403B01SL POWER / Advanced Energy0271-2903-NDRM70.98860Direct
TE20A2403B01SL POWER / Advanced Energy111271-2911-NDRM99.26000Direct
Obsolete
Marketplace Stock: 66 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

66In Stock
Ships from WEC