CENB1010A2403F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 521
Unit Price: RM49.09900
Datasheet
24V 12 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENB1010A2403F01

DigiKey Part Number
271-2685-ND
Manufacturer
Manufacturer Product Number
CENB1010A2403F01
Description
AC/DC DESKTOP ADAPTER 24V 12W
Customer Reference
Detailed Description
24V 12 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
100 ~ 240 VAC
Size / Dimension
3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm)
Voltage - Output
24V
Approval Agency
CE, cULus
Current - Output (Max)
500mA
Weight
0.243 lb (110.22 g)
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE10A2403F01WEC5212266-TE10A2403F01-NDRM49.09900Direct
Obsolete
This product is no longer manufactured. View Substitutes