CENB1020A1203B01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 232
Unit Price: RM99.26000
Datasheet
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CENB1020A1203B01

DigiKey Part Number
271-2690-ND
Manufacturer
Manufacturer Product Number
CENB1020A1203B01
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Size / Dimension
3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm)
Voltage - Output
12V
Approval Agency
CE, cULus
Current - Output (Max)
1.5A
Weight
0.331 lb (150.14 g)
Power (Watts)
18 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE20A1203B01WEC2322266-TE20A1203B01-NDRM99.26000Direct
Obsolete
This product is no longer manufactured. View Substitutes