


GLC65-24G | |
|---|---|
DigiKey Part Number | 271-2313-ND |
Manufacturer | |
Manufacturer Product Number | GLC65-24G |
Description | AC/DC CONVERTER 24V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB115S24K | WEC | 108 | 2266-LB115S24K-ND | RM243.83500 | Similar |




