GLC75DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: RM608.38000
Datasheet
Open Frame AC DC Converters 4 Output 5.1V 24V -12V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 4 Output 5.1V 24V -12V 12V 90 ~ 264 VAC Input
GLC75 Series

GLC75DG

DigiKey Part Number
271-2326-ND
Manufacturer
Manufacturer Product Number
GLC75DG
Description
AC/DC CNVT 5.1V 24V 12V -12V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5.1V 24V -12V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
3 A
Mfr
Current - Output 3
1 A
Series
Current - Output 4
3 A
Packaging
Bulk
Power (Watts)
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Open Frame
Efficiency
85%
Number of Outputs
4
Operating Temperature
0°C ~ 50°C
Voltage - Input
90 ~ 264 VAC
Features
Universal Input
Voltage - Output 1
5.1V
Mounting Type
Chassis Mount
Voltage - Output 2
24V
Size / Dimension
5.75" L x 3.40" W x 1.56" H (146.0mm x 86.4mm x 39.7mm)
Voltage - Output 3
-12V
Approval Agency
CE
Voltage - Output 4
12V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPQ202-MARTESYN / Advanced Energy0454-1292-NDRM608.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes