GSC20-24G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 317
Unit Price: RM65.02000
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
GSC20-24G

GSC20-24G

DigiKey Part Number
271-2360-ND
Manufacturer
Manufacturer Product Number
GSC20-24G
Description
AC/DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
70%
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
850 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GB20S24K01SL POWER / Advanced Energy317271-3002-NDRM65.02000Similar
Obsolete
This product is no longer manufactured. View Substitutes