ME10A0903F01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SL POWER / Advanced Energy
In Stock: 588
Unit Price: RM79.86000
Datasheet
9V 9.9 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME10A0903F01

DigiKey Part Number
ME10A0903F01-ND
Manufacturer
Manufacturer Product Number
ME10A0903F01
Description
AC/DC DESKTOP ADAPTER 9V 9.9W
Customer Reference
Detailed Description
9V 9.9 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.1A
Power (Watts)
9.9 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)
Approval Agency
CE, cURus, DEMKO
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.