5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME20A0503C01

DigiKey Part Number
ME20A0503C01-ND
Manufacturer
Manufacturer Product Number
ME20A0503C01
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Single Blade Included)
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
Voltage - Output
5V
Approval Agency
CE
Current - Output (Max)
3A
Base Product Number
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
250RM84.79704RM21,199.26
Manufacturers Standard Package
Unit Price without VAT:RM84.79704
Unit Price with VAT:RM93.27674

Other Suppliers on DigiKey

250In Stock
Ships from WEC