
MINT1150A1506K01 | |
|---|---|
DigiKey Part Number | 271-MINT1150A1506K01-ND |
Manufacturer | |
Manufacturer Product Number | MINT1150A1506K01 |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 15V | Standard Number 60601-1 |
Current - Output 1 6.67 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | RM440.04414 | RM71,287.15 |
| Unit Price without VAT: | RM440.04414 |
|---|---|
| Unit Price with VAT: | RM484.04855 |

