Similar



MINT2270A1976E02 | |
|---|---|
DigiKey Part Number | MINT2270A1976E02-ND |
Manufacturer | |
Manufacturer Product Number | MINT2270A1976E02 |
Description | AC/DC CONVERTER 5V 24V 270W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 200 mA | |
Current - Output 2 | 11.3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.17" L x 3.35" W x 1.17" H (182.0mm x 85.0mm x 29.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM627.86542 | RM15,068.77 |
| Unit Price without VAT: | RM627.86542 |
|---|---|
| Unit Price with VAT: | RM690.65196 |


