MW170KB0503F01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SL POWER / Advanced Energy
In Stock: 800
Unit Price: RM91.28000
Datasheet

Direct


SL POWER / Advanced Energy
In Stock: 223
Unit Price: RM101.08000
Datasheet
5V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW170KB0503F01

DigiKey Part Number
271-2597-ND
Manufacturer
Manufacturer Product Number
MW170KB0503F01
Description
AC/DC DESKTOP ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
500mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level IV
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
100 ~ 240 VAC
Size / Dimension
3.30" L x 1.81" W x 1.26" H (84.6mm x 46.0mm x 33.0mm)
Voltage - Output
5V
Approval Agency
CE, cULus
Current - Output (Max)
2A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ME10A0503F01SL POWER / Advanced Energy800271-2861-NDRM91.28000Direct
ME20A0503F01SL POWER / Advanced Energy223271-2867-NDRM101.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes