Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGB425S24K-C

DigiKey Part Number
271-NGB425S24K-C-ND
Manufacturer
Manufacturer Product Number
NGB425S24K-C
Description
AC/DC CONVERTER 24V 270W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
17.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4.75 kV
Efficiency
90%
Operating Temperature
-20°C ~ 80°C
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm)
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
40RM764.24975RM30,569.99
Unit Price without VAT:RM764.24975
Unit Price with VAT:RM840.67473