
NGB660S24K | |
|---|---|
DigiKey Part Number | 271-NGB660S24K-ND |
Manufacturer | |
Manufacturer Product Number | NGB660S24K |
Description | AC/DC CONVERTER 24V 451W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.55" H (152.4mm x 101.6mm x 39.4mm) | |
Approval Agency | CE, CSA, cURus, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,094.53000 | RM1,094.53 |
| 5 | RM1,042.46800 | RM5,212.34 |
| 10 | RM1,020.80700 | RM10,208.07 |
| 32 | RM985.47031 | RM31,535.05 |
| Unit Price without VAT: | RM1,094.53000 |
|---|---|
| Unit Price with VAT: | RM1,203.98300 |

