Direct

PW153KB1203F01 | |
|---|---|
DigiKey Part Number | 271-2564-ND |
Manufacturer | |
Manufacturer Product Number | PW153KB1203F01 |
Description | AC/DC DESKTOP ADAPTER 12V 41W |
Customer Reference | |
Detailed Description | 12V 41 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level IV |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.98" L x 2.40" W x 1.34" H (101.0mm x 61.0mm x 34.0mm) |
Voltage - Output 12V | Approval Agency CE, cULus |
Current - Output (Max) 3.4A | Base Product Number |
Power (Watts) 41 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE40A1203F01 | SL POWER / Advanced Energy | 156 | 271-2927-ND | RM127.66000 | Direct |


