Direct
Similar

PW170KB2403B01 | |
|---|---|
DigiKey Part Number | 271-2578-ND |
Manufacturer | |
Manufacturer Product Number | PW170KB2403B01 |
Description | AC/DC WALL MOUNT ADAPTER 24V 15W |
Customer Reference | |
Detailed Description | 24V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level IV |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.27" L x 1.85" W x 1.50" H (83.0mm x 47.0mm x 38.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus |
Current - Output (Max) 630mA | Base Product Number |
Power (Watts) 15 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE20A2403B01 | SL POWER / Advanced Energy | 111 | 271-2911-ND | RM99.26000 | Direct |
| TE10A2403B01 | SL POWER / Advanced Energy | 0 | 271-2903-ND | RM70.98860 | Similar |



