Similar




TE120A2403F01 | |
|---|---|
DigiKey Part Number | 271-2972-ND |
Manufacturer | |
Manufacturer Product Number | TE120A2403F01 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.36" L x 2.65" W x 1.74" H (212.4mm x 67.4mm x 44.3mm) |
Voltage - Output 24V | Approval Agency CE, cULus |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 120 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST120A24-P1M | MEAN WELL USA Inc. | 6,629 | 1866-2040-ND | RM169.03000 | Similar |


