
1.5KE10A | |
|---|---|
DigiKey Part Number | 1655-1.5KE10ACT-ND - Cut Tape (CT) 1655-1.5KE10ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10A |
Description | TVS DIODE 8.55VWM 14.5V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 104.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | RM0.72616 | RM907.70 |
| 2,500 | RM0.65823 | RM1,645.58 |
| 3,750 | RM0.62361 | RM2,338.54 |
| 6,250 | RM0.58470 | RM3,654.38 |
| 8,750 | RM0.56165 | RM4,914.44 |
| 12,500 | RM0.53924 | RM6,740.50 |
| 31,250 | RM0.49006 | RM15,314.38 |
| 62,500 | RM0.48166 | RM30,103.75 |
| Unit Price without VAT: | RM0.72616 |
|---|---|
| Unit Price with VAT: | RM0.79878 |

