
10DQ04 | |
|---|---|
DigiKey Part Number | 1655-10DQ04CT-ND - Cut Tape (CT) 1655-10DQ04TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10DQ04 |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58700 | RM5.87 |
| 100 | RM0.36450 | RM36.45 |
| 500 | RM0.26658 | RM133.29 |
| 1,000 | RM0.23490 | RM234.90 |
| 2,000 | RM0.20813 | RM416.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.17907 | RM895.35 |
| 10,000 | RM0.16107 | RM1,610.70 |
| 15,000 | RM0.15188 | RM2,278.20 |
| 25,000 | RM0.14156 | RM3,539.00 |
| 35,000 | RM0.13544 | RM4,740.40 |
| 50,000 | RM0.12949 | RM6,474.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

