Diode 35 V 10A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TQ035S

DigiKey Part Number
1655-10TQ035STR-ND - Tape & Reel (TR)
1655-10TQ035SCT-ND - Cut Tape (CT)
1655-10TQ035SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TQ035S
Description
DIODE SCHOTTKY 35V 10A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 35 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Capacitance @ Vr, F
750pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.04000RM5.04
10RM3.16800RM31.68
100RM2.08980RM208.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM1.52365RM1,218.92
1,600RM1.39119RM2,225.90
2,400RM1.32366RM3,176.78
4,000RM1.24780RM4,991.20
5,600RM1.20287RM6,736.07
8,000RM1.15920RM9,273.60
20,000RM1.11305RM22,261.00
Manufacturers Standard Package
Unit Price without VAT:RM5.04000
Unit Price with VAT:RM5.54400